LeCroy ARBSTUDIO 1102 Waveform Generator 125MHz RS Calibration
- RS-stocknr.:
- 706-8801
- Fabrikantnummer:
- ARBSTUDIO 1102
- Fabrikant:
- LeCroy
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 3.425,00
(excl. BTW)
€ 4.144,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 1 stuk(s) vanaf 11 mei 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.425,00 |
*prijsindicatie
- RS-stocknr.:
- 706-8801
- Fabrikantnummer:
- ARBSTUDIO 1102
- Fabrikant:
- LeCroy
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | LeCroy | |
| Maximum Frequency | 125MHz | |
| Minimum Frequency | 2 μHz | |
| Maximum Frequency Triangle Ramps | 31.25MHz | |
| Minimum Frequency Triangle Ramps | 2µHz | |
| Maximum Sampling Frequency | 250Msps | |
| Resolution | 16 bit | |
| Calibrated | RSCAL | |
| Arbitrary Waveforms | Yes | |
| Maximum Operating Temperature | +50°C | |
| Length | 182mm | |
| Width | 326mm | |
| Inputs | Trig In | |
| Connector Type | BNC | |
| Waveform Memory per Channel | 2M points | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | USB | |
| Dimensions | 182 x 326 x 62mm | |
| Maximum Output Amplitude | +12V Pk-Pk | |
| Model Number p | ARBSTUDIO 1102 | |
| Height | 62mm | |
| Rise - Fall Time | 3.5ns | |
| Weight | 1.3kg | |
| Alles selecteren | ||
|---|---|---|
Merk LeCroy | ||
Maximum Frequency 125MHz | ||
Minimum Frequency 2 μHz | ||
Maximum Frequency Triangle Ramps 31.25MHz | ||
Minimum Frequency Triangle Ramps 2µHz | ||
Maximum Sampling Frequency 250Msps | ||
Resolution 16 bit | ||
Calibrated RSCAL | ||
Arbitrary Waveforms Yes | ||
Maximum Operating Temperature +50°C | ||
Length 182mm | ||
Width 326mm | ||
Inputs Trig In | ||
Connector Type BNC | ||
Waveform Memory per Channel 2M points | ||
Minimum Operating Temperature 0°C | ||
Interface Type USB | ||
Dimensions 182 x 326 x 62mm | ||
Maximum Output Amplitude +12V Pk-Pk | ||
Model Number p ARBSTUDIO 1102 | ||
Height 62mm | ||
Rise - Fall Time 3.5ns | ||
Weight 1.3kg | ||
Vrijgesteld
- Land van herkomst:
- IT
