Alpha Wire 9 Core Unscreened Industrial Cable, LSZH Sheath, 6.32mm OD, 0.35 mm² CSA, 300 V, 30m
- RS-stocknr.:
- 673-3254
- Fabrikantnummer:
- 1179L SL005
- Fabrikant:
- Alpha Wire
Subtotaal (1 rol van 30 meter)*
€ 54,71
(excl. BTW)
€ 66,20
(incl. BTW)
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 54,71 | € 1,824 |
*prijsindicatie
- RS-stocknr.:
- 673-3254
- Fabrikantnummer:
- 1179L SL005
- Fabrikant:
- Alpha Wire
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Alpha Wire | |
| Number of Cores | 9 | |
| Cross Sectional Area | 0.35 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 30m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 5.89mm | |
| Screen Type | Unscreened | |
| Maximum Operating Temperature | +80°C | |
| Core Strands | 7/0.25 mm | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Voltage Rating | 300 V | |
| Fire Behaviour | Halogen Free | |
| Insulation Material | LSZH | |
| Minimum Operating Temperature | -20°C | |
| Series | Alpha Essentials | |
| Minimum Bend Radius | 10 x Diameter | |
| Conductor Resistance | 53.8 Ω/km | |
| Conductor Material | Tinned Copper | |
| Standards Met | CE, CSA, UL | |
| Drain Wire | No | |
| Alles selecteren | ||
|---|---|---|
Merk Alpha Wire | ||
Number of Cores 9 | ||
Cross Sectional Area 0.35 mm² | ||
Screened/Unscreened Unscreened | ||
Length 30m | ||
Sheath Colour Grey | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 5.89mm | ||
Screen Type Unscreened | ||
Maximum Operating Temperature +80°C | ||
Core Strands 7/0.25 mm | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Voltage Rating 300 V | ||
Fire Behaviour Halogen Free | ||
Insulation Material LSZH | ||
Minimum Operating Temperature -20°C | ||
Series Alpha Essentials | ||
Minimum Bend Radius 10 x Diameter | ||
Conductor Resistance 53.8 Ω/km | ||
Conductor Material Tinned Copper | ||
Standards Met CE, CSA, UL | ||
Drain Wire No | ||
