ISO-TECH GFG-8216A Function Generator 3MHz With RS Calibration
- RS-stocknr.:
- 376-0222
- Fabrikantnummer:
- GFG-8216A
- Fabrikant:
- ISO-TECH
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 376,67
(excl. BTW)
€ 455,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 07 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 376,67 |
*prijsindicatie
- RS-stocknr.:
- 376-0222
- Fabrikantnummer:
- GFG-8216A
- Fabrikant:
- ISO-TECH
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ISO-TECH | |
| Calibrated | RSCAL | |
| Maximum Frequency Range Sinewave | 3MHz | |
| Minimum Frequency Range Sinewave | 0.3Hz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 3MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.3 Hz | |
| Maximum Frequency Range Triangle/Saw | 3MHz | |
| Minimum Frequency Range Triangle/Saw | 0.3Hz | |
| Digital Frequency | Yes | |
| Digital Amplitude and Offset | Yes | |
| Time Base Accuracy | ±10ppm | |
| Model Number p | GFG-8216A | |
| Output Impedance | 50Ω | |
| Input Impedance | 1 MΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.3 Hz → 3 MHZ | |
| Output Amplitude | 10V Pk-Pk | |
| Attenuation | -20dB | |
| TTL Output Level | 3V Pk-Pk | |
| CMOS Output Level | 4 → 15V Pk-Pk | |
| Alles selecteren | ||
|---|---|---|
Merk ISO-TECH | ||
Calibrated RSCAL | ||
Maximum Frequency Range Sinewave 3MHz | ||
Minimum Frequency Range Sinewave 0.3Hz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 3MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.3 Hz | ||
Maximum Frequency Range Triangle/Saw 3MHz | ||
Minimum Frequency Range Triangle/Saw 0.3Hz | ||
Digital Frequency Yes | ||
Digital Amplitude and Offset Yes | ||
Time Base Accuracy ±10ppm | ||
Model Number p GFG-8216A | ||
Output Impedance 50Ω | ||
Input Impedance 1 MΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.3 Hz → 3 MHZ | ||
Output Amplitude 10V Pk-Pk | ||
Attenuation -20dB | ||
TTL Output Level 3V Pk-Pk | ||
CMOS Output Level 4 → 15V Pk-Pk | ||
N.v.t.
- Land van herkomst:
- TW
