ISO-TECH GFG-8255A Function Generator, 0.5Hz Min, 5MHz Max, FM Modulation - With RS Calibration
- RS-stocknr.:
- 376-0238
- Fabrikant:
- ISO-TECH
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 454,88
(excl. BTW)
€ 550,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- 5 resterend, klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 454,88 |
*prijsindicatie
- RS-stocknr.:
- 376-0238
- Fabrikant:
- ISO-TECH
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ISO-TECH | |
| Maximum Frequency Range Sinewave | 5MHz | |
| Calibrated | RSCAL | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 5MHz | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 0.5Hz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.5 Hz | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±20ppm | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Minimum Frequency Range Triangle/Saw | 0.5Hz | |
| Output Amplitude | 10V Pk-Pk | |
| Internal and External Amplitude Modulation | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Input Impedance | 10 kΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.5 Hz → 5 MHz | |
| Attenuation | -20dB | |
| Model Number | GFG-8255A | |
| CMOS Output Level | 4 → 15V Pk-Pk | |
| TTL Output Level | 3V Pk-Pk | |
| Digital Amplitude and Offset | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk ISO-TECH | ||
Maximum Frequency Range Sinewave 5MHz | ||
Calibrated RSCAL | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 5MHz | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 0.5Hz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz | ||
FM Modulation Yes | ||
Time Base Accuracy ±20ppm | ||
Digital Frequency Yes | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Minimum Frequency Range Triangle/Saw 0.5Hz | ||
Output Amplitude 10V Pk-Pk | ||
Internal and External Amplitude Modulation Yes | ||
Internal Linear and Log Sweep Yes | ||
Input Impedance 10 kΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz → 5 MHz | ||
Attenuation -20dB | ||
Model Number GFG-8255A | ||
CMOS Output Level 4 → 15V Pk-Pk | ||
TTL Output Level 3V Pk-Pk | ||
Digital Amplitude and Offset Yes | ||
N.v.t.
- Land van herkomst:
- TW
