Freescale MC56F8014VFAE, 16bit 56800E Microcontroller, 32MHz, 16 kB Flash, 32-Pin LQFP
- RS-stocknr.:
- 211-714
- Fabrikantnummer:
- MC56F8014VFAE
- Fabrikant:
- Freescale
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 5,19
(excl. BTW)
€ 6,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- 145 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 5,19 |
| 5 - 9 | € 4,93 |
| 10 - 49 | € 4,44 |
| 50 - 99 | € 4,07 |
| 100 + | € 3,90 |
*prijsindicatie
- RS-stocknr.:
- 211-714
- Fabrikantnummer:
- MC56F8014VFAE
- Fabrikant:
- Freescale
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Freescale | |
| Family Name | M56F8000 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | 56800E | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 4 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 2 | |
| Number of LIN Channels | 1 | |
| Number of Timers | 4 | |
| ADCs | 2(4 x 12 bit) | |
| Width | 7mm | |
| Pulse Width Modulation | 5 x 15 bit | |
| Length | 7mm | |
| Dimensions | 7 x 7 x 1.45mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Timers | 4 x 16 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 12bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Height | 1.45mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Number of UART Channels | 1 | |
| Program Memory Type | Flash | |
| PWM Resolution | 15bit | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| PWM Channels | 5 | |
| Alles selecteren | ||
|---|---|---|
Merk Freescale | ||
Family Name M56F8000 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core 56800E | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 4 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of ADC Units 2 | ||
Number of LIN Channels 1 | ||
Number of Timers 4 | ||
ADCs 2(4 x 12 bit) | ||
Width 7mm | ||
Pulse Width Modulation 5 x 15 bit | ||
Length 7mm | ||
Dimensions 7 x 7 x 1.45mm | ||
Maximum Number of Ethernet Channels 0 | ||
Timers 4 x 16 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 12bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Height 1.45mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Number of UART Channels 1 | ||
Program Memory Type Flash | ||
PWM Resolution 15bit | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
PWM Channels 5 | ||
N.v.t.
