AT32UC3A0128-ALUT 32bit AVR32 Microcontroller, 66MHz, 128 kB Flash, 32 kB RAM, 144-pin LQFP
- RS-stocknr.:
- 715-3707P
- Fabrikantnummer:
- AT32UC3A0128-ALUT
- Fabrikant:
- Atmel
Afbeelding representeert productcategorie
Subtotaal 5 eenheden (geleverd op een tray)*
€ 36,80
(excl. BTW)
€ 44,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- 415 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 5 - 9 | € 7,36 |
| 10 - 24 | € 7,08 |
| 25 - 99 | € 6,82 |
| 100 + | € 6,54 |
*prijsindicatie
- RS-stocknr.:
- 715-3707P
- Fabrikantnummer:
- AT32UC3A0128-ALUT
- Fabrikant:
- Atmel
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Atmel | |
| Family Name | AT32 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 66MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 x Device, 1 x OTG | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 20.1 x 20.1 x 1.45mm | |
| Number of USART Channels | 4 | |
| ADCs | 8 x 10 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| Number of Timers | 3 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Width | 20.1mm | |
| Program Memory Type | Flash | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | RISC | |
| Timers | 3 x 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| PWM Channels | 7 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Height | 1.45mm | |
| Number of Ethernet Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 20.1mm | |
| Pulse Width Modulation | 7 x 16 bit | |
| Number of UART Channels | 0 | |
| Alles selecteren | ||
|---|---|---|
Merk Atmel | ||
Family Name AT32 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 66MHz | ||
RAM Size 32 kB | ||
USB Channels 1 x Device, 1 x OTG | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 20.1 x 20.1 x 1.45mm | ||
Number of USART Channels 4 | ||
ADCs 8 x 10 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
Number of Timers 3 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Width 20.1mm | ||
Program Memory Type Flash | ||
PWM Resolution 16bit | ||
Instruction Set Architecture RISC | ||
Timers 3 x 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
PWM Channels 7 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Height 1.45mm | ||
Number of Ethernet Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 20.1mm | ||
Pulse Width Modulation 7 x 16 bit | ||
Number of UART Channels 0 | ||
