Freescale MK20DX256VLQ10 ARM Cortex M4 Microcontroller, 100MHz, 256 kB Flash, 144-Pin LQFP
- RS-stocknr.:
- 786-2123
- Fabrikantnummer:
- MK20DX256VLQ10
- Fabrikant:
- Freescale
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 7,67
(excl. BTW)
€ 9,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- 60 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 7,67 |
| 10 - 49 | € 7,23 |
| 50 - 99 | € 6,84 |
| 100 + | € 6,59 |
*prijsindicatie
- RS-stocknr.:
- 786-2123
- Fabrikantnummer:
- MK20DX256VLQ10
- Fabrikant:
- Freescale
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Freescale | |
| Family Name | Kinetis K2x | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of CAN Channels | 2 | |
| Number of ADC Units | 2 | |
| Number of USART Channels | 0 | |
| ADCs | 2(16 bit) | |
| Width | 20mm | |
| Program Memory Type | Flash | |
| Number of Timers | 2 | |
| Number of LIN Channels | 0 | |
| ADC Resolution | 16bit | |
| Timers | 2 (2 Channel) | |
| Minimum Operating Temperature | -40 °C | |
| Length | 20mm | |
| Pulse Width Modulation | 1(8 Channel) | |
| Instruction Set Architecture | DSP | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 1.4mm | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| PWM Channels | 8 | |
| Dimensions | 20 x 20 x 1.4mm | |
| Number of UART Channels | 6 | |
| Alles selecteren | ||
|---|---|---|
Merk Freescale | ||
Family Name Kinetis K2x | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of CAN Channels 2 | ||
Number of ADC Units 2 | ||
Number of USART Channels 0 | ||
ADCs 2(16 bit) | ||
Width 20mm | ||
Program Memory Type Flash | ||
Number of Timers 2 | ||
Number of LIN Channels 0 | ||
ADC Resolution 16bit | ||
Timers 2 (2 Channel) | ||
Minimum Operating Temperature -40 °C | ||
Length 20mm | ||
Pulse Width Modulation 1(8 Channel) | ||
Instruction Set Architecture DSP | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Number of Ethernet Channels 0 | ||
Height 1.4mm | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
PWM Channels 8 | ||
Dimensions 20 x 20 x 1.4mm | ||
Number of UART Channels 6 | ||
