Amprobe AM-530-EUR Digital Multimeter, 10A ac 750V ac with RSCAL
- RS-stocknr.:
- 794-5060
- Fabrikantnummer:
- AM-530-EUR
- Fabrikant:
- Amprobe
Subtotaal (1 eenheid)*
€ 177,00
(excl. BTW)
€ 214,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 11 stuk(s) vanaf 11 mei 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 177,00 |
*prijsindicatie
- RS-stocknr.:
- 794-5060
- Fabrikantnummer:
- AM-530-EUR
- Fabrikant:
- Amprobe
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amprobe | |
| Multimeter Type | Handheld | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Calibrated | RSCAL | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Absolute Maximum Capacitance Measurement | 4000µF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 400Hz | |
| Display Type | LCD | |
| Model Number p | AM-530-EUR | |
| Best AC Current Accuracy | ±1.2% + 2 Digits | |
| Safety Category Voltage | 600 V, 1000 V | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Best Capacitance Measurement Accuracy | ±3% + 5 Digits | |
| Best Resistance Measurement Accuracy | ±1.2% + 2 Digits | |
| Safety Category Level | CAT II, CAT III | |
| Dimensions | 182 x 90 x 45mm | |
| Best DC Voltage Accuracy | ±0.8% + 1 Digits | |
| Length | 182mm | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Width | 90mm | |
| Weight | 354g | |
| Height | 45mm | |
| Best Temperature Measurement Accuracy | ±1% + 8 Digits | |
| Battery Type | 9 V | |
| Alles selecteren | ||
|---|---|---|
Merk Amprobe | ||
Multimeter Type Handheld | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Calibrated RSCAL | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Absolute Maximum Capacitance Measurement 4000µF | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 400Hz | ||
Display Type LCD | ||
Model Number p AM-530-EUR | ||
Best AC Current Accuracy ±1.2% + 2 Digits | ||
Safety Category Voltage 600 V, 1000 V | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Best Capacitance Measurement Accuracy ±3% + 5 Digits | ||
Best Resistance Measurement Accuracy ±1.2% + 2 Digits | ||
Safety Category Level CAT II, CAT III | ||
Dimensions 182 x 90 x 45mm | ||
Best DC Voltage Accuracy ±0.8% + 1 Digits | ||
Length 182mm | ||
Best DC Current Accuracy ±1% + 2 Digits | ||
Width 90mm | ||
Weight 354g | ||
Height 45mm | ||
Best Temperature Measurement Accuracy ±1% + 8 Digits | ||
Battery Type 9 V | ||
N.v.t.
- Land van herkomst:
- CN
